• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lumberg 1610 01 Low power connector Socket, vertical vertical 5.8 mm 2.35 mm 1 pc(s)

Product type
Low power connector
Connector type
Socket, vertical vertical
Nominal current - rounded value
1 A
Inside diameter
5.8 mm
Pin Ø
2.35 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.79 / piece)
€ 1.89
-5 %
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lumberg 1610 01 Low power connector Socket, vertical vertical 5.8 mm 2.35 mm 1 pc(s)

  • 5.8 mm
  • 2.35 mm

Technical specifications

Product type

Low power connector

Nominal current

1 A

Connector type

Socket, vertical vertical

Nominal current - rounded value

1 A

Inside diameter

5.8 mm

Pin Ø

2.35 mm

Connection

Soldering

Nominal voltage

12 V DC

Content

1 pc(s)

Manufacturer part #

1610 01

Type

1610 01

RoHS-compliant
Switch contact

Without

Temperature range

-20 - +70 °C

Type

Snap-in-Front Mounting

Outside Ø

9.8 mm

Recess diameter (details)

9.8 mm

Nominal voltage (details)

12 V DC

Nominal current (details)

1 A

Connection

Soldering

Documents & Downloads

Datasheet

Datasheet 738793 Lumberg 1610 01 Low power connector Socket, vertical vertical 5.8 mm 2.35 mm 1 pc(s)

What kind of ELV Connectors are you looking for?