• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lumberg NEB/J 25 C Low power connector Socket, vertical vertical 6.3 mm 2.35 mm 1 pc(s)

Product type
Low power connector
Connector type
Socket, vertical vertical
Nominal current - rounded value
1 A
Inside diameter
6.3 mm
Pin Ø
2.35 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

111 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.79
-18 %
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lumberg NEB/J 25 C Low power connector Socket, vertical vertical 6.3 mm 2.35 mm 1 pc(s)

  • 6.3 mm
  • 2.35 mm

Technical specifications

Product type

Low power connector

Nominal current

1 A

Connector type

Socket, vertical vertical

Nominal current - rounded value

1 A

Inside diameter

6.3 mm

Pin Ø

2.35 mm

Connection

Soldering

Nominal voltage

12 V DC

Content

1 pc(s)

Manufacturer part #

NEB/J 25 C

Type

NEB/J 25 C

Switch contact

Normally-closed

Temperature range

-20 - +70 °C

Type

Straight, front mounting

Outside Ø

12.8 mm

Recess diameter (details)

12.8 mm

Nominal voltage (details)

12 V DC

Nominal current (details)

1 A

Connection

Soldering

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 738545 Lumberg NEB/J 25 C Low power connector Socket, vertical vertical 6.3 mm 2.35 mm 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.58€ 5.08*

What kind of ELV Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)