• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lumberg 1614 10 Low power connector Socket, vertical vertical 5.7 mm 2.35 mm 1 pc(s)

Product type
Low power connector
Connector type
Socket, vertical vertical
Nominal current - rounded value
1 A
Inside diameter
5.7 mm
Pin Ø
2.35 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Network equipment - Installation clutch

  • This text is machine translated.

Technical specifications

Product type

Low power connector

Nominal current

1 A

Connector type

Socket, vertical vertical

Nominal current - rounded value

1 A

Inside diameter

5.7 mm

Pin Ø

2.35 mm

Connection

Soldering

Nominal voltage

12 V DC

Content

1 pc(s)

Manufacturer part #

1614 10

Type

1614 10

RoHS-compliant
Switch contact

Without

Temperature range

-20 - +70 °C

Type

Straight, Front Mount

Outside Ø

8.2 mm

Recess diameter (details)

8.2 mm

Nominal voltage (details)

12 V DC

Nominal current (details)

1 A

Connection

Soldering

Documents & Downloads

Datasheet

Datasheet 738700 Lumberg 1614 10 Low power connector Socket, vertical vertical 5.7 mm 2.35 mm 1 pc(s)

What kind of ELV Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.