• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lumberg NEB 1 Low power connector Socket, vertical vertical 6.6 mm 1.9 mm 1 pc(s)

Product type
Low power connector
Connector type
Socket, vertical vertical
Nominal current - rounded value
3 A
Inside diameter
6.6 mm
Pin Ø
1.9 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lumberg NEB 1 Low power connector Socket, vertical vertical 6.6 mm 1.9 mm 1 pc(s)

  • 6.6 mm
  • 1.9 mm

Technical specifications

Product type

Low power connector

Nominal current

3 A

Connector type

Socket, vertical vertical

Nominal current - rounded value

3 A

Inside diameter

6.6 mm

Pin Ø

1.9 mm

Connection

Soldering

Nominal voltage

34 V DC

Content

1 pc(s)

Manufacturer part #

NEB 1

Type

NEB 1

RoHS-compliant
Switch contact

Without

Temperature range

-20 - +70 °C

Type

Straight, mounting flange

Outside Ø

6.6 mm

Nominal voltage (details)

34 V DC

Nominal current (details)

3

Connection

Soldering

Documents & Downloads

Datasheet

Datasheet 738856 Lumberg NEB 1 Low power connector Socket, vertical vertical 6.6 mm 1.9 mm 1 pc(s)

What kind of ELV Connectors are you looking for?