• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lumberg 1613 03 Low power connector Socket, horizontal mount 2.75 mm 0.65 mm 1 pc(s)

Product type
Low power connector
Connector type
Socket, horizontal mount
Nominal current - rounded value
2 A
Inside diameter
2.75 mm
Pin Ø
0.65 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Low power connector

Nominal current

2 A

Connector type

Socket, horizontal mount

Nominal current - rounded value

2 A

Inside diameter

2.75 mm

Pin Ø

0.65 mm

Connection

Soldering

Nominal voltage

3.15 V DC

Content

1 pc(s)

Manufacturer part #

1613 03

Type

1613 03

RoHS-compliant
Switch contact

Normally-closed

Temperature range

-20 - +70 °C

Type

Angled

Outside Ø

-

Nominal voltage (details)

≥ 3.15 V DC

Nominal current (details)

2.0 A

Connection

Soldering

Documents & Downloads

Datasheet

Datasheet 738881 Lumberg 1613 03 Low power connector Socket, horizontal mount 2.75 mm 0.65 mm 1 pc(s)

What kind of ELV Connectors are you looking for?