• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lumberg 1613 11 Low power connector Socket, horizontal mount 7 mm 4 mm 1 pc(s)

Product type
Low power connector
Connector type
Socket, horizontal mount
Nominal current - rounded value
2 A
Inside diameter
7 mm
Pin Ø
4 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

350 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 3.19
-6 %
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lumberg 1613 11 Low power connector Socket, horizontal mount 7 mm 4 mm 1 pc(s)

Technical specifications

Product type

Low power connector

Nominal current

2 A

Connector type

Socket, horizontal mount

Nominal current - rounded value

2 A

Inside diameter

7 mm

Pin Ø

4 mm

Connection

Soldering

Nominal voltage

18 V DC

Content

1 pc(s)

Manufacturer part #

1613 11

Type

1613 11

Switch contact

Normally-closed

Temperature range

-20 - +70 °C

Type

Angled

Outside Ø

-

Nominal voltage (details)

18 V DC

Nominal current (details)

2.0 A

Connection

Soldering

Documents & Downloads

Datasheet

Datasheet 738558 Lumberg 1613 11 Low power connector Socket, horizontal mount 7 mm 4 mm 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.48€ 6.28*

What kind of ELV Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)