

Low power connector
2 A
Socket, horizontal mount
2 A
4.4 mm
1.6 mm
Soldering
6.3 V DC
1 pc(s)
1613 05
1613 05
Normally-closed
-20 - +70 °C
Angled
-
6.3 V DC
2.0 A
Soldering
Datasheet 738908 Lumberg 1613 05 Low power connector Socket, horizontal mount 4.4 mm 1.6 mm 1 pc(s)
€ 3.98*
The necessary accessories are required to use the article as described.