

Low power connector
1 A
Socket, horizontal mount
1 A
6.3 mm
2 mm
Soldering
12 V DC
1 pc(s)
1613 18
1613 18
Normally-closed
-20 - +70 °C
Angled
-
12 V DC
1.0 A
Soldering
Datasheet 738622 Lumberg 1613 18 Low power connector Socket, horizontal mount 6.3 mm 2 mm 1 pc(s)
The necessary accessories are required to use the article as described.