• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lumberg NES/J 21 Low power connector Plug, straight 5.5 mm 2.1 mm 1 pc(s)

Product type
Low power connector
Connector type
Plug, straight
Nominal current - rounded value
500 mA
Outside Ø
5.5 mm
Inside diameter
2.1 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

271 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.96 / piece)
€ 1.19
-19 %
€ 2.88
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lumberg NES/J 21 Low power connector Plug, straight 5.5 mm 2.1 mm 1 pc(s)

  • 5.5 mm
  • 2.1 mm

Technical specifications

Product type

Low power connector

Nominal current

0.5 A

Connector type

Plug, straight

Nominal current - rounded value

500 mA

Outside Ø

5.5 mm

Inside diameter

2.1 mm

Connection

Soldering

Nominal voltage

12 V DC

Content

1 pc(s)

Manufacturer part #

NES/J 21

Type

NES/J 21

Bend relief

No

Temperature range

-20 - +70 °C

Type

Straight

Outside Ø

5.5 mm

Nominal voltage (details)

12 V DC

Nominal current (details)

0.5 A

Connection

Soldering

Documents & Downloads

Datasheet

Datasheet 738623 Lumberg NES/J 21 Low power connector Plug, straight 5.5 mm 2.1 mm 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.56€ 5.17*

What kind of ELV Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)