• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lumberg NEK/J 210 Low power connector Socket, straight 5.7 mm 2 mm 1 pc(s)

Product type
Low power connector
Connector type
Socket, straight
Nominal current - rounded value
500 mA
Inside diameter
5.7 mm
Pin Ø
2 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

444 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.99
-23 %
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lumberg NEK/J 210 Low power connector Socket, straight 5.7 mm 2 mm 1 pc(s)

  • 5.7 mm
  • 2 mm

Technical specifications

Product type

Low power connector

Nominal current

0.5 A

Connector type

Socket, straight

Nominal current - rounded value

500 mA

Inside diameter

5.7 mm

Pin Ø

2 mm

Connection

Soldering

Nominal voltage

12 V DC

Content

1 pc(s)

Manufacturer part #

NEK/J 210

Type

NEK/J 210

Bend relief

Yes

Temperature range

-20 - +70 °C

Type

Straight with creaseprotection.

Outside Ø

5.7 mm

Nominal voltage (details)

12 V DC

Nominal current (details)

0.5 A

Connection

Soldering

Documents & Downloads

Datasheet

Datasheet 738572 Lumberg NEK/J 210 Low power connector Socket, straight 5.7 mm 2 mm 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.56€ 5.17*

What kind of ELV Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)