• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lumberg Automation 11260 Sensor/actuator connector M12 Connector, right angle No. of pins (RJ): 5 1 pc(s)

Product type
Sensor/actuator connector
Connector type
Connector, right angle
Connector standard
Sensor connector
Connection side A
M12 socket, right angle
Connection side B
Customisable
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

RKCW 5/7

Product type

Sensor/actuator connector

Connector type

Connector, right angle

Connector standard

Sensor connector

Connection side A

M12 socket, right angle

Connection side B

Customisable

No. of pins

5

Nominal voltage

63 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connector cross-section (max.)

0.75 mm²

Connection

Screws

Factory colour

Black

Thread type connection side

M12

Thread type (wiring and installation)

PG7

Contact material

CuZn

Contact surface

Gold plated

IP67

Features

Oil-resistant

Min. temperature

-25 °C

Max. temperature

+90 °C

Seal type

Screw-on

Manufacturer part #

11260

Industrial packaging

Yes

Content

1 pc(s)

Type

Connector

Insulation resistance


> 109 Ω

Nominal current (details)

4 A

Thread type

M12

Contamination level

3

Connector cross section

0.75 mm²

Connection

Screws

Temperature range

-25 - +90 °C

Case material

PBT

Documents & Downloads

Datasheet

Datasheet 3210173 Lumberg Automation 11260 Sensor/actuator connector M12 Connector, right angle No. of pins (RJ): 5 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3210173 Lumberg Automation 11260 Sensor/actuator connector M12 Connector, right angle No. of pins (RJ): 5 1 pc(s)

Description

Connection via screw terminals.

What kind of Sensor/Actuator Connectors are you looking for?