• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lumberg Automation 11215 Sensor/actuator connector M12 Connector, straight No. of pins (RJ): 4 10 pc(s)

Product type
Sensor/actuator connector
Connector type
Connector, straight
Connector standard
Sensor connector
Connection side A
M12 socket, straight
Connection side B
Customisable
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 25 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 10 pc(s))
Total (€ 8.20 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

RKC 4/9

Product type

Sensor/actuator connector

Connector type

Connector, straight

Connector standard

Sensor connector

Connection side A

M12 socket, straight

Connection side B

Customisable

No. of pins

4

Nominal voltage

250 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connector cross-section (max.)

0.75 mm²

Connection

Screws

Factory colour

Black

Thread type connection side

M12

Thread type (wiring and installation)

PG9

Contact material

CuZn

Contact surface

Gold plated

IP67

Min. temperature

-25 °C

Max. temperature

+90 °C

Seal type

Screw-on

Manufacturer part #

11215

Industrial packaging

Yes

Content

10 pc(s)

Type

Connector

Insulation resistance


> 109 Ω

Nominal current (details)

4 A

Thread type

M12

Contamination level

3

Connector cross section

0.75 mm²

Connection

Screws

Cable diameter (details)

4 mm

Temperature range

-25 - +90 °C

Case material

PBT

Documents & Downloads

Datasheet

Datasheet 1718706 Lumberg Automation 11215 Sensor/actuator connector M12 Connector, straight No. of pins (RJ): 4 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1718706 Lumberg Automation 11215 Sensor/actuator connector M12 Connector, straight No. of pins (RJ): 4 10 pc(s)

Description

Connection via screw terminals.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)