
Lumberg Automation 11336-10 Sensor/actuator connector (pre-fab) M8 Socket, right angle 2.00 m No. of pins (RJ): 3 1 pc(s
Product type
Sensor/actuator connector (pre-fab)
Connector type
Socket, right angle
Connector standard
Sensor connector
Connection side A
Cable, open end
Connection side B
M8 socket, right angle
Datasheet (PDF)
EAN:
Part number:
Item no:
Technical specifications
- Material: housing: TPU
- Contact: CuZn, Gold plated and nickle coated
- Type
RKMWV/LED A 3-06/2 M
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Socket, right angle
- Connector standard
Sensor connector
- Connection side A
Cable, open end
- Connection side B
M8 socket, right angle
- No. of pins
3
- Cable length
2.00 m
- Jacket material
PVC
- Nominal voltage
30 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
Open end cable
- Factory colour
Orange
- Thread type connection side
M8
- Cable colour
Orange
- Contact material
CuZn
- Contact surface
Gold plated
IP67/IP69
- Features
+ status indicator light
Shake-proof
- Min. temperature
-40 °C
- Max. temperature
+90 °C
- Seal type
Screw-on
- Manufacturer part #
11336-10
- Industrial packaging
Yes
- Content
1 pc(s)
- Type
M12-connector, angled / free end
- Pins
3
- Temperature range
-40 - +90 °C
Documents & Downloads
Datasheet
Datasheet 3210164 Lumberg Automation 11336-10 Sensor/actuator connector (pre-fab) M8 Socket, right angle 2.00 m No. of pins (RJ): 3 1 pc(s
User & Safety Instructions
User & Safety Instructions 3210164 Lumberg Automation 11336-10 Sensor/actuator connector (pre-fab) M8 Socket, right angle 2.00 m No. of pins (RJ): 3 1 pc(s
Description
With LED operation and function indicator, self-locking screw cap and molded cable.
This text is machine translated.
This text is machine translated.


