• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lumberg Automation 14007-10 Sensor/actuator connector (pre-fab) M8 Socket, right angle 2.00 m No. of pins (RJ): 3 1 pc(s

Product type
Sensor/actuator connector (pre-fab)
Connector type
Socket, right angle
Connector standard
Sensor connector
Connection side A
Cable, open end
Connection side B
M8 socket, right angle
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Actuator-Sensor connection line, M8 connector, straight

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

  • Material: housing: TPU
  • Contact: CuZn, Gold plated and nickle coated
Type

RKMWV/LED A 3-224/2 M

Product type

Sensor/actuator connector (pre-fab)

Connector type

Socket, right angle

Connector standard

Sensor connector

Connection side A

Cable, open end

Connection side B

M8 socket, right angle

No. of pins

3

Cable length

2.00 m

Jacket material

PVC

Nominal voltage

30 V

Nominal current

4 A

Nominal current - rounded value

4 A

Cross-section (sensor/actuator wiring)

0.34 mm²

Connection

Open end cable

Factory colour

Black

Thread type connection side

M8

Cable colour

Black

Contact material

CuZn

Contact surface

Gold plated

IP67/IP69

Features

+ status indicator light

Shake-proof

Min. temperature

-40 °C

Max. temperature

+90 °C

Seal type

Screw-on

Manufacturer part #

14007-10

Industrial packaging

Yes

Content

1 pc(s)

Type

M12-connector, angled / free end

Pins

3

Temperature range

-40 - +90 °C

Documents & Downloads

Datasheet

Datasheet 3210161 Lumberg Automation 14007-10 Sensor/actuator connector (pre-fab) M8 Socket, right angle 2.00 m No. of pins (RJ): 3 1 pc(s

User & Safety Instructions

User & Safety Instructions 3210161 Lumberg Automation 14007-10 Sensor/actuator connector (pre-fab) M8 Socket, right angle 2.00 m No. of pins (RJ): 3 1 pc(s

Description

With LED operation and function indicator, self-locking screw cap and molded cable.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?