• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lumberg Automation 11337-1 RKMWV/LED A 3-06/5 M Actuator-Sensor Connection Line, M8 Connector, Straight Orange

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Socket, right angle
Connector standard
Sensor connector
Connection side A
Cable, open end
Connection side B
M8 socket, right angle
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material: housing: TPU
  • Contact: CuZn, Gold plated and nickle coated
Type

RKMWV/LED A 3-06/5 M

Product type

Sensor/actuator connector (pre-fab)

Connector type

Socket, right angle

Connector standard

Sensor connector

Connection side A

Cable, open end

Connection side B

M8 socket, right angle

No. of pins

3

Cable length

5.00 m

Jacket material

PVC

Nominal voltage

30 V

Nominal current

4 A

Nominal current - rounded value

4 A

Cross-section (sensor/actuator wiring)

0.34 mm²

Connection

Open end cable

Factory colour

Orange

Thread type connection side

M8

Cable colour

Orange

Contact material

CuZn

Contact surface

Gold plated

IP67/IP69

Features

+ status indicator light

Shake-proof

Min. temperature

-40 °C

Max. temperature

+90 °C

Seal type

Screw-on

Manufacturer part #

11337-1

Content

1 pc(s)

Cable Ø range
RoHS-compliant
Material (details)

Sheath: PVC

Type

M12-connector, angled / free end

Pins

3

Connection

-

Temperature range

-40 - +90 °C

Documents & Downloads

Datasheet

Datasheet 732437 Lumberg Automation 11337-1 RKMWV/LED A 3-06/5 M Actuator-Sensor Connection Line, M8 Connector, Straight Orange

Description

With LED mode and function display, automatic screw lock and moulded cable

What kind of Sensor/Actuator Connectors are you looking for?