• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lumberg Automation Sensor/actuator connector (pre-fab) M8 Socket, right angle 2.00 m No. of pins (RJ): 3 10 pc(s)

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Socket, right angle
Connector standard
Sensor connector
Connection side A
Cable, open end
Connection side B
M8 socket, right angle
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.50 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material: housing: TPU
  • Contact: CuZn, Gold plated and nickle coated
Type

RKMWV/LED A 3-06/2 M

Product type

Sensor/actuator connector (pre-fab)

Connector type

Socket, right angle

Connector standard

Sensor connector

Connection side A

Cable, open end

Connection side B

M8 socket, right angle

No. of pins

3

Cable length

2.00 m

Jacket material

PVC

Nominal voltage

30 V

Nominal current

4 A

Nominal current - rounded value

4 A

Cross-section (sensor/actuator wiring)

0.34 mm²

Connection

Open end cable

Factory colour

Orange

Thread type connection side

M8

Cable colour

Orange

Contact material

CuZn

Contact surface

Gold plated

IP67/IP69

Features

+ status indicator light

Shake-proof

Min. temperature

-40 °C

Max. temperature

+90 °C

Seal type

Screw-on

Industrial packaging

Yes

Content

10 pc(s)

Type

M12-connector, angled / free end

Pins

3

Temperature range

-40 - +90 °C

Documents & Downloads

Datasheet

Datasheet 1718693 Lumberg Automation Sensor/actuator connector (pre-fab) M8 Socket, right angle 2.00 m No. of pins (RJ): 3 10 pc(s)

Description

With LED-operation- and function display, self-locking screw plug and molded cable.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?