RKTS 4-182/2 M
Sensor/actuator connector (pre-fab)
Socket, straight
Sensor connector
Cable, open end
M12 socket, straight
4
2.00 m
PVC
240 V
4 A
4 A
0.34 mm²
Open end cable
M12
Black
A
CuZn
Gold plated
-25 °C
+80 °C
Screw-on
11411-1
1 pc(s)
Sheath: PVC
M8-connector, direct / free end
250 V
4 A
4
-
-25 - +80 °C
Datasheet 732604 Lumberg Automation 11411-1 RKTS 4-182/2 M Actuator-sensor Connection Cable M2 Coupler, Straight