Image similar
RS 30-01/5 M
Sensor/actuator connector (pre-fab)
Plug, straight
Sensor connector
7/8" plug, straight
Cable, open end
2+PE
5.00 m
PVC
230 V AC
230 V DC
12 A
12 A
0.75 mm²
Orange
7/8"
Orange
CuZn
Copper tin plated (ASTM B-152)
IP68
-40 °C
+90 °C
Screw-on
11569
1 pc(s)
Yes
7.20 mm
Datasheet 2187461 Lumberg Automation 11569 Sensor/actuator connector (pre-fab) 7/8" Plug, straight 5.00 m No. of pins (RJ): 2+PE 1 pc(s)