• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lumberg Automation 21958 Sensor/actuator connector (pre-fab) 7/8" Plug, straight 7.00 m No. of pins (RJ): 2 1 pc(s)

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Plug, straight
Connector standard
Sensor connector
Connection side A
7/8" plug, straight
Connection side B
Cable, open end
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sensor/actuator connector (pre-fab

Our service for you

Technical specifications

Type

RS 20-03/7 M

Product type

Sensor/actuator connector (pre-fab)

Connector type

Plug, straight

Connector standard

Sensor connector

Connection side A

7/8" plug, straight

Connection side B

Cable, open end

No. of pins

2

Cable length

7.00 m

Jacket material

PVC

Nominal voltage

230 V AC

230 V DC

Nominal current

12 A

Nominal current - rounded value

12 A

Cross-section (sensor/actuator wiring)

0.75 mm²

Factory colour

Orange

Thread type connection side

7/8"

Cable colour

Orange

Contact material

CuZn

Contact surface

Copper tin plated (ASTM B-152)

IP68

Min. temperature

-40 °C

Max. temperature

+90 °C

Seal type

Screw-on

Manufacturer part #

21958

Content

1 pc(s)

RoHS-compliant

Yes

Cable diameter (details)

6.80 mm

Documents & Downloads

Datasheet

Datasheet 2187406 Lumberg Automation 21958 Sensor/actuator connector (pre-fab) 7/8" Plug, straight 7.00 m No. of pins (RJ): 2 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)