• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lumberg Automation 11804-10 Sensor/actuator connector (pre-fab) M12 Plug, straight 2.00 m No. of pins (RJ): 3 1 pc(s)

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Plug, straight
Connector standard
Sensor connector
Connection side A
Cable, open end
Connection side B
M12 plug, straight
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Casing: TPU
  • Contact: CuSn, nickel sub layer and gold plated
Type

RST 4-07/2 M

Product type

Sensor/actuator connector (pre-fab)

Connector type

Plug, straight

Connector standard

Sensor connector

Connection side A

Cable, open end

Connection side B

M12 plug, straight

No. of pins

3

Cable length

2.00 m

Jacket material

PVC

Nominal voltage

240 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connection

Open end cable

Factory colour

Orange

Thread type connection side

M12

Cable colour

Yellow

Coding

A

Contact material

CuZn

Contact surface

Gold plated

IP67

Min. temperature

-40 °C

Max. temperature

+90 °C

Seal type

Screw-on

Manufacturer part #

11804-10

Industrial packaging

Yes

Content

1 pc(s)

Type

M12-plug, straight / free end

Contamination level

3

Connection

Screw cap, self-protective

Temperature range

-40 - +90 °C

Documents & Downloads

Datasheet

Datasheet 3210152 Lumberg Automation 11804-10 Sensor/actuator connector (pre-fab) M12 Plug, straight 2.00 m No. of pins (RJ): 3 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3210152 Lumberg Automation 11804-10 Sensor/actuator connector (pre-fab) M12 Plug, straight 2.00 m No. of pins (RJ): 3 1 pc(s)

Description

Connection cable with self protective screw cap and moulded cable

What kind of Sensor/Actuator Connectors are you looking for?