• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lumberg KGV 40 DIN connector Socket, vertical vertical Number of pins: 4 Silver 1 pc(s)

1/2
Image similar
Product type
DIN connector
Connector type
Socket, vertical vertical
Connection
Soldering
Number of pins
4
Contact material
Gold plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

19 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lumberg KGV 40 DIN connector Socket, vertical vertical Number of pins: 4 Silver 1 pc(s)

  • IP40

Technical specifications

Type

Screw cap, rear mounting

Product type

DIN connector

Connector type

Socket, vertical vertical

Factory colour

Silver

Connection

Soldering

Number of pins

4

Contact material

Gold plated

Material (details)

Housing: nickel-plated

Manufacturer part #

KGV 40

Type

KGV 40

Connector cross section

0.75 mm²

Content

1 pc(s)

Nominal voltage

250 V AC

Nominal current

5 A

PIN image

IEC 60130-9

IP40

Temperature range

-40 to +85 °C

Pins

4

Connection

Soldering

Documents & Downloads

Datasheet

Datasheet 732688 Lumberg KGV 40 DIN connector Socket, vertical vertical Number of pins: 4 Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 732688 Lumberg KGV 40 DIN connector Socket, vertical vertical Number of pins: 4 Silver 1 pc(s)

Description

Lumberg-Products are useful in various equipment of everyday life for safe and secure connections. This round connector works with screw-connection for secure connection despite easy mounting. Suitable for Signal- and load currents upto 5 A. compatiable according to IEC 60130-9.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 44.28€ 43.28*

What kind of AV Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)