• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lumberg SV 40 DIN connector Plug, straight Number of pins: 4 Silver 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Product type
DIN connector
Connector type
Plug, straight
Connection
Soldering
Number of pins
4
Contact material
Gold plated
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

163 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 10.99
-18 %
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lumberg SV 40 DIN connector Plug, straight Number of pins: 4 Silver 1 pc(s)

  • IP40

Technical specifications

Type

Screw cap, long bend protection sleeve

Product type

DIN connector

Connector type

Plug, straight

Factory colour

Silver

Connection

Soldering

Number of pins

4

Contact material

Gold plated

Material (details)

PC (Sleeve)

Manufacturer part #

SV 40

Type

SV 40

Connector cross section

0.75 mm²

Content

1 pc(s)

Bend relief

Yes

Nominal voltage

250 V AC

Nominal current

5 A

PIN image

IEC 60130-9

IP40

Temperature range

-40 to +85 °C

Leading contact (PE)

No

Pins

4

Connection

Soldering

Cable diameter (details)

4 - 6 mm

Shielded

No

Documents & Downloads

Datasheet

Datasheet 733193 Lumberg SV 40 DIN connector Plug, straight Number of pins: 4 Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 733193 Lumberg SV 40 DIN connector Plug, straight Number of pins: 4 Silver 1 pc(s)

Description

Lumberg-Products works in various everyday devices used in daily life for safe and secure electric connections. This circular connector with screw cap is for secure connection despite easy mounting. Suitable for Signal- and load currents max 5 A. compatible according to IEC 60130-9.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 23.98€ 19.98*

What kind of AV Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)