
Number
Total (€ 10.99 / piece)
€ 12.99
-15 %
€ 10.99
incl. VAT
14-day return policy included
Highlights & Details
Lumberg KV 40 DIN connector Socket, straight Number of pins: 4 Silver 1 pc(s)
- IP40
Technical specifications
- Type
with screw cap and longer bend relief
- Product type
DIN connector
- Connector type
Socket, straight
- Factory colour
Silver
- Connection
Soldering
- Number of pins
4
- Contact material
CuZn
- Material (details)
PC (sleeve)
- Manufacturer part #
KV 40
- Type
KV 40
- Connector cross section
0.75 mm²
- Content
1 pc(s)
- Bend relief
Yes
- Nominal voltage
250 V AC
- Nominal current
5 A
- PIN image
IEC 60130-9
IP40
- Temperature range
-40 to +85 °C
- Leading contact (PE)
No
- Pins
4
- Connection
Soldering
- Cable diameter (details)
4 - 6 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 733479 Lumberg KV 40 DIN connector Socket, straight Number of pins: 4 Silver 1 pc(s)
Description
Lumberg-Products works for the different devices of everyday life for secure electric connections. This round connector with screw cap is for safe connection, despite its easy mounting. Suitable for Signal- and load currents max 5 A. compatible with IEC 60130-9.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 23.98€ 19.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























