• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lumberg XKTO 1-BK RCA connector Socket, straight Number of pins: 2 Black 1 pc(s)

Product type
RCA connector
Connector type
Socket, straight
Connection
Soldering
Number of pins
2
Contact material
Nickel plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

87 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.49 / piece)
€ 1.99
-25 %
€ 4.47
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lumberg XKTO 1-BK RCA connector Socket, straight Number of pins: 2 Black 1 pc(s)

  • RCA connector
  • Socket, straight

Technical specifications

Type

Straight with kink-protection

Product type

RCA connector

Connector type

Socket, straight

Factory colour

Black

Connection

Soldering

Number of pins

2

Contact material

Nickel plated

Material (details)

PE

Manufacturer part #

XKTO 1-BK

Type

XKTO 1

Mating cycles

≥ 5000

Content

1 pc(s)

Bend relief

Yes

Nominal voltage

34 V DC/AC

Nominal current

2 A

Temperature range

-20 - +70 °C

Connection

Soldering

Documents & Downloads

Datasheet

Datasheet 738803 Lumberg XKTO 1-BK RCA connector Socket, straight Number of pins: 2 Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 738803 Lumberg XKTO 1-BK RCA connector Socket, straight Number of pins: 2 Black 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12.54€ 8.94*

What kind of AV Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)