• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lumitronix LED array Warm white (L x W x H) 40 x 40 x 4.64 mm

1/6
Product type
LED array
Factory colour
Warm white
Colour temperature
2700 K
Dim
(L x W x H) 40 x 40 x 4.64 mm
Radiation angle
120 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 100
Multiple: 100
Total (€ 5.44 / piece)
€ 544.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

ConextMatrix Eckmodul

  • Dimmable
  • This text is machine translated.

Technical specifications

  • Life> 60000 h
Factory colour

Warm white

Product type

LED array

Colour temperature

2700 K

Dim

(L x W x H) 40 x 40 x 4.64 mm

Radiation angle

120°

LEDs

4

Forward voltage U(F)

24 V

Forward current I(F)

37 mA

Width

40 mm

Height

4.64 mm

Length

40 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1693077 Lumitronix LED array Warm white (L x W x H) 40 x 40 x 4.64 mm

User & Safety Instructions

User & Safety Instructions 1693077 Lumitronix LED array Warm white (L x W x H) 40 x 40 x 4.64 mm

Information

Information 1693077 Lumitronix LED array Warm white (L x W x H) 40 x 40 x 4.64 mm

Description

LUMITRONIX ® with the new patented conext connection system a real innovation for the connection of LED modules. Thanks to the puzzle form the module can be easily without connector, disconnect and connect together again in a new form. The new conext-system takes place in three new LUMITRONIX® products application. The ConextMatrix LED modules are available in five different forms, which opens up many possibilities for free light fields and a wide range of applications. ConextPlay is for backlighting, model making, or just the playful learning and experimentation has been developed.
With the new ConextBar LED modules, there is now the possibility LED-strips without changing the LED distance only through cooperation or VU meter connect with each other to expand or short.
Cone Xmatrix:
The newly developed ConextMatrix LED modules make it even easier, free forms and large surfaces made of LED modules with the same LED-distance to create. Since there is no longer needed and the connection solderless connector can take place, the installation is very simple. Via a feed module can be up to 270 modules can be supplied in order to avoid differences and brightness, can be easily at any other module again can be fed. It is a constant voltage supply via large surfaces way possible.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)