1/3
Stroke drawing/circuit diagram
1205 05 003 5m
Sensor/actuator connector (pre-fab)
Connector, right angle
Sensor connector
M12 socket, right angle
Cable, open end
5
5.00 m
PVC
60 V
4.0 A
4 A
14.5 mm
Black
M12
Black
A
Brass, nickel and gold plated
PVC
IP67
-25 °C
80 °C
Screw-on
1075
1 pc(s)
Datasheet 1910583 Lutronic 1075 Sensor/actuator connector (pre-fab) M12 Connector, right angle 5.00 m No. of pins (RJ): 5 1 pc(s)