• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lütze 490128 Sensor/actuator splitter/adapter RJ45 plug enclosure No. of pins (RJ): 8P8C 1 pc(s)

Product type
Sensor/actuator splitter/adapter
Connector type
RJ45 plug enclosure
Connector standard
RJ45
Connection side A
RJ45
Connection side B
Customisable
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

5 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
Only available for business customers
14-day return policy included

Highlights & Details

Industry-RJ45 connector TIA 568B

  • Connection according to TIA 568B
  • This text is machine translated.

Technical specifications

Type

490128

Product type

Sensor/actuator splitter/adapter

Connector type

RJ45 plug enclosure

Connector standard

RJ45

Connection side A

RJ45

Connection side B

Customisable

No. of pins

8P8C

Nominal voltage

30 V

Nominal current

1 A

Nominal current - rounded value

1 A

Connection

Cut & Clip

IP20

Seal type

Bayonet

Manufacturer part #

490128

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 409413 Lütze 490128 Sensor/actuator splitter/adapter RJ45 plug enclosure No. of pins (RJ): 8P8C 1 pc(s)

User & Safety Instructions

User & Safety Instructions 409413 Lütze 490128 Sensor/actuator splitter/adapter RJ45 plug enclosure No. of pins (RJ): 8P8C 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)