
Number
Total (€ 109.99 / piece)
€ 109.99
incl. VAT
14-day return policy included
Highlights & Details
-Dome camera 1920 x 1080 p m-e modern-electronics DC SZ30A-W 55316, Outdoors
- With aluminum housing
- Sony sensor with 1080p
- 2.4 MP resolution
- Manual zoom
Technical specifications
- PAL: 1080P/960H 30 fps @ 1080P
- Power supply: 230 V/50 Hz.
- Max. Cable length: approx. 50 m
- Colour: white
- Product type
CCTV camera
- Camera type
Dome camera
- Resolution (max.)
1920 x 1080 p
- Sensor type
CMOS Sony
- Focal length
2,8 - 12 mm
- CCTV features
IR LEDs
- IR range (max.)
30 m
- Light sensitivity (+ IR)
0.01 lx
- Used at
Outdoors
IP66
- Dim
(Ø x H) 135 mm x 90 mm
- Height
90 mm
- (Ø)
135 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1668039 m-e modern-electronics DC SZ30A-W 55316 -CCTV camera 1920 x 1080 p
Warranty Terms
Warranty Terms 1668039 m-e modern-electronics DC SZ30A-W 55316 -CCTV camera 1920 x 1080 p
Description
The PROCAMO dome cameras DC-SZ 30 were high-quality with a weatherproof aluminum housing as well as a SONY sensor with 1080p and 2.4 megapixel resolution. The Day/Night switching is automatic, with 36 IR LEDs for a night vision of 30 meters. The cameras have a manual zoom from 2.8 - 12 mm, which enables an optimum setting of the area observed.
This text is machine translated.
This text is machine translated.
Features
- Weather resistant external camera in an aluminum case in accordance with IP66
- Automatic day/night switchover
- 36 Smart IR LEDs
- Automatic brightness control and white balance
- Automatic Backlight Compensation, mirror function
- Manual zoom
Scope of delivery
- Camera
- Fixings
- User manual.
Hints
Only compatible with the PROCAMO video recorders DVR-3004 and DVR -3008.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 133.47€ 130.47*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















