• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

m-e modern-electronics FG1.2 Wireless door bell Complete set incl. nameplate, incl. flash

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Wireless door bell FG1.2

  • Range approx. 100 m
  • Choice of 8 melodies

Technical specifications

Product type

Wireless door bell

Component

Complete set

Doorbell features

incl. nameplate

incl. flash

100 m

Tunes

8

Volume

86 dBa

Adjustable volume

fixed

Visual signalling

Flashlight

Factory colour

White

Frequency

434 MHz

Coding option

Individually adjustable

Transmitter dimensions

85 x 33 x 26 mm

Receiver size

60 x 110 x 35 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1819256 m-e modern-electronics FG1.2 Wireless door bell Complete set incl. nameplate, incl. flash

Warranty Terms

Warranty Terms 1819256 m-e modern-electronics FG1.2 Wireless door bell Complete set incl. nameplate, incl. flash

Description

The transmitter is battery-operated and is e.g. mounted in a protected outdoor area. The release of the bell signal is wireless. The ringing signal may optionally be supported by an LED signal, making it ideal for noisy environments or for the hearing impaired. The receiver simply plugs into the socket.

This text is machine translated.

Scope of delivery

  • 1x transmitter including button cell CR 2450, 1x receiver with power plug.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 59.98€ 55.98*

What kind of Wireless doorbells, wireless door chimes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)