• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

m-e modern-electronics VDV-2010 S Video door intercom Corded, RFID Outdoor panel Silver

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

364 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

m-e modern-electronics VDV-2010 S Video door intercom Corded, RFID Outdoor panel Silver

  • Complete exterior housing made of aluminumWeather-protected according to IP44Weather-proof protection cover (removable) for camera lens
  • This text is machine translated.

Technical specifications

  • Depth with weather protection roof: 48 mm
Product type

Video door intercom

Component

Outdoor panel

Units

1

Features

Backlit nameplate

Transfer type

Corded

RFID

Frequency

433 MHz

Mounting type (outdoor)

Surface-mount

Material (external)

Aluminium

Factory colour

Silver

Power supply (LOV)

mains-powered

Camera type

180° ultra cam

Max. viewing angle hor.

180°

Vertical viewing angle

90°

Width

114 mm

Height

114 mm

Depth

30 mm

Documents & Downloads

Datasheet

Datasheet 2383247 m-e modern-electronics VDV-2010 S Video door intercom Corded, RFID Outdoor panel Silver

User & Safety Instructions

User & Safety Instructions 2383247 m-e modern-electronics VDV-2010 S Video door intercom Corded, RFID Outdoor panel Silver

Description

Features

  • Colour ultra wide-angle camera with 180° horizontal opening angle6 selectable detection ranges (virtual matrix camera setting with digital zoom)In-built infrared LEDs for optimum night viewRFID integrated for door opening with enclosed RFID key (if door opener is available)Light sensor-controlled, uniform bell button lightingLight sensor-controlled LED downlight as a orientation light (example B. For steps), can be switched off manuallyOptical door opening display: Bell button light changes to green when door opener is operatedIntegrated radio module for integrating wireless door bells from THE BELL and FG-series of m-s.Connection for additional camera from the PROCAMO series from m-e.

Scope of delivery

  • 1 x Outdoor unit with camera
  • 1 x rain-proof roofs.

Hints

Compatible with all components from the Vistador and vistus intercom systems of m-e

System requirements

  • You need at least one indoor unit from the Vistadoor and Vistus series or the IP-Box VS-M1 from m-e. Furthermore, you will need a system power supply unit with at least 15 V DC / 1A (E. B. DT-2000 or ST-1000) as well as a min. 4-wire cable (max. Cable length 100 m).

More interesting products

(*All information is plus legal VAT)