• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

m-e modern-electronics Vistus VD ALU-620 A Video door intercom Corded Outdoor panel Anthracite

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

VISTUS VD ALU-620 A

  • 16 IR LEDs for optimized night vision
  • Automatic lighting for doorbell button
  • Door opener connection

Technical specifications

Product type

Video door intercom

Component

Outdoor panel

Units

2

Features

Backlit nameplate

Transfer type

Corded

Mounting type (outdoor)

Surface-mount

Material (external)

Aluminium (die-cast)

Upgradable with

External extension

Internal extension

Factory colour

Anthracite

Power supply (LOV)

mains-powered

Max. viewing angle hor.

120°

Vertical viewing angle

90°

Width

118 mm

Height

260 mm

Depth

25 mm

Series

Vistus

Documents & Downloads

Datasheet

Datasheet 2306430 m-e modern-electronics Vistus VD ALU-620 A Video door intercom Corded Outdoor panel Anthracite

User & Safety Instructions

User & Safety Instructions 2306430 m-e modern-electronics Vistus VD ALU-620 A Video door intercom Corded Outdoor panel Anthracite

Warranty Terms

Warranty Terms 2306430 m-e modern-electronics Vistus VD ALU-620 A Video door intercom Corded Outdoor panel Anthracite

Description

Outdoor unit in high-quality die-cast aluminum housing with protective lacquer finish in anthracite.

This text is machine translated.

Features

  • Color camera with wide-angle recording
  • Image and sound transmission
  • uniformly white LED-illumination of the bell button
  • Bell button-illumination turns on automatically in darkness, in brightness from
  • surface mounting: Only 25 mm flat + lens
  • splash-protected IP44
  • low power consumption under 1 watt (standby mode)
  • electronic high-performance plug-in power supply (1000 mA) With energy-saving technology for power supply
  • Connection of the mains adapter optionally at the outdoor or indoor station
  • the VISTUS set can be extended to up to 3 outdoor stations as well as up to 4 indoor stations per living unit
  • are compatible all VISTUS and VISTADOOR components.

Scope of delivery

  • Aluminum outdoor station with camera
  • User manual.

System requirements

  • You need a minimum 4-wire cable (0.75 mm²), max. cable length 100 meters.