• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

m-e modern-electronics VISTUS VD ALU-6710 S Video door intercom Corded Silver

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 339.00 / piece)
€ 339.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

VISTUS VD ALU-6710 S Video-Door intercom 1-Family house 17.8 cm (7") indoor unit, silver

  • With 17.8 cm (7'') indoor unit,
  • Door opener signal and intercom function
  • Outdoor unit in high-quality die-cast aluminum housing

Technical specifications

Product type

Video door intercom

Units

1

Features

Backlit nameplate

Transfer type

Corded

Mounting type (interior)

Surface-mount

Mounting type (outdoor)

Surface-mount

Material (external)

Aluminium (die-cast)

Upgradable with

External extension

Internal extension

Factory colour

Silver

Power supply (LOV)

mains-powered

Max. cable length

100 m

Display type

Colour TFT/LCD

Screen size diagonal (cm)

17.8 cm

Screen size diagonal (inches)

7 inch

Max. viewing angle hor.

130°

Vertical viewing angle

90°

Tunes

16

Dimensions (built-in device)

220 x 164 x 22

External unit dims.

250 x 290 x 135 mm

Documents & Downloads

Datasheet

Datasheet 2256792 m-e modern-electronics VISTUS VD ALU-6710 S Video door intercom Corded Silver

User & Safety Instructions

User & Safety Instructions 2256792 m-e modern-electronics VISTUS VD ALU-6710 S Video door intercom Corded Silver

Warranty Terms

Warranty Terms 2256792 m-e modern-electronics VISTUS VD ALU-6710 S Video door intercom Corded Silver

Description

Video door intercom with 17.8 cm (7") indoor unit, door opener signal and intercom function. Outdoor unit in high-quality die-cast aluminum housing with protective lacquer finish in anthracite. The VISTUS set can be extended to up to 3 outdoor units as well as up to 4 indoor units per unit. All VISTUS and VISTADOOR components are compatible.

This text is machine translated.

Features

  • Low power consumption under 1 watt (standby mode)
  • High-performance electronic plug power supply (1000 mA) with energy-saving technology for power supply
  • Connection of the mains adapter optionally at the outdoor or indoor station
  • External station:
  • Color camera with wide-angle recording: 120° horizontal and 90° vertical
  • Improved splash-water protection IP44
  • Bell button lighting automatically switches "ON" in darkness and "OFF" in brightness
  • Connection for available door opener system: Opening time of the door opener can be set (1 or 5 seconds), door opening is indicated visually and acoustically
  • Internal station:
  • 17.8 cm (7") color TFT display
  • Optical bell display: Blue light frame around talk and door opener button
  • 16 ring tones: Improved sound, higher volume can be set, alternatively individual ring tones in mp3 format via microSD card (not included in delivery)
  • Ring volume can be set continuously
  • Adjustable speech volume
  • RESTING button switches off ring tone (e.g. at night)
  • MONITOR button (silent monitoring): Switches camera ON or OFF at the outdoor station
  • Intercom function: Talk from indoor unit to indoor unit within a living unit
  • Connection for floor bell button with own ring tone for distinguishing the house and apartment door.

Scope of delivery

  • Aluminum outdoor station with camera
  • Indoor unit with 17.8 cm (7") monitor
  • Power supply unit
  • User manual.

System requirements

  • You need a minimum 4-wire cable (0.75 mm²), max. cable length 100 meters.

More interesting products

(*All information is plus legal VAT)