
Highlights & Details
M17 Compact connector feedthrough
Technical specifications
- Flange dimensions: 25.75 x 25.75 mm
- Packaging type
Piece
- Mounting type
Wall
- Connector type
Sleeve socket, straight pins
- Connection
Crimp
- Rated voltage
60 V/AC/DC
- Test current
Each Power Contact: 3.6 A
- Case material
Metal
- Size
M17
- Manufacturer part #
1618835
- Factory colour
Silver
- Content
1 pc(s)
- Core diameter
5 - 9 mm
- Dimensions
25.75 mm x 25.75 mm mm
IP67
- Type
ST-17S1N8ACK03S
- Seal
Speedcon
- Type
Shielded
- Contamination level
3
- Pins
17
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1229859 M17 Compact connector feedthrough 1618835 ST-17S1N8ACK03S Silver Phoenix Contact Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1229859 M17 Compact connector feedthrough 1618835 ST-17S1N8ACK03S Silver Phoenix Contact Content: 1 pc(s)
Description
Compatible with against connectors with SPEEDCON or M17 Standard knurled nut.
With contact carrier, without contacts.
With SPEEDCON-locking.
Shielded
Flat seal.
This text is machine translated.
Hints
What kind of Signal & Power Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























