
Number
Total (€ 20.99 / piece)
€ 20.99
incl. VAT
14-day return policy included
Highlights & Details
M23 cable connector
Technical specifications
- Packaging type
Piece
- Connector type
Socket, straight
- Connection
Crimp
- Rated voltage
150 V/AC/DC
- Test current
Each Power Contact 8 A
- Case material
Metal
- Size
M23
- Manufacturer part #
1619736
- Factory colour
Silver
- Content
1 pc(s)
- Contact material
Silver
- Core diameter
4 - 6 mm
IP67
- Type
CA-12S1N8A8006
- Seal
Speedcon
- Leading contact (PE)
No
- Type
Shielded
- Contamination level
3
- Pins
12
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1230005 M23 cable connector 1619736 CA-12S1N8A8006 Silver Phoenix Contact Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1230005 M23 cable connector 1619736 CA-12S1N8A8006 Silver Phoenix Contact Content: 1 pc(s)
Description
Standard compatible with knurled nut against connectors with SPEEDCON or M23-Standard-Au external thread.
With contact carrier, without contacts.
Shielded
This text is machine translated.
With contact carrier, without contacts.
Shielded
This text is machine translated.
Hints
Special order, no right of withdrawal.


























