
Number
Total (€ 20.99 / piece)
€ 20.99
incl. VAT
14-day return policy included
Highlights & Details
M23 connector. angled. can be rotated
Technical specifications
- Flange size 28 x 28 mm
- Connector type
Sleeve plug, right angle pins
- Connection
Crimp
- Rated voltage
100 V/AC/DC
- Test current
Each Power Contact: 8 A
- Case material
Metal
- Size
M23
- Manufacturer part #
1607852
- Factory colour
Silver
- Content
1 pc(s)
IP67
- Type
RF-17P1N8AAC00
- Seal
Speedcon
- Type
Direction of rotation: Standard
- Contamination level
3
- Pins
17
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1229804 M23 connector. angled. can be rotated 1607852 RF-17P1N8AAC00 Silver Phoenix Contact Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1229804 M23 connector. angled. can be rotated 1607852 RF-17P1N8AAC00 Silver Phoenix Contact Content: 1 pc(s)
Description
Feedback device connectors for front-panel mounting.
Compatible with against connectors with SPEEDCON or M23 Standard knurled nut.
With contact carrier, without contacts.
4-hole mounting Ø3.2 mm.
Shielded
This text is machine translated.
Compatible with against connectors with SPEEDCON or M23 Standard knurled nut.
With contact carrier, without contacts.
4-hole mounting Ø3.2 mm.
Shielded
This text is machine translated.
Hints
Special order, no right of withdrawal.
























