
Number
Total (€ 18.99 / piece)
€ 18.99
incl. VAT
14-day return policy included
Highlights & Details
M23 in-line connector
Technical specifications
- Connector type
Plug, straight
- Connection
Crimp
- Rated voltage
150 V/AC/DC
- Test current
Each Power Contact 8 A
- Case material
Metal
- Total no. of pins
12
- Size
M23
- Manufacturer part #
1620157
- Factory colour
Silver
- Content
1 pc(s)
- Core diameter
3 - 14.5 mm
- Number of pins
12
IP67
- Type
CA-12P1N8A90DN
- Seal
Speedcon
- Leading contact (PE)
No
- Type
Shielded
- Contamination level
3
- Pins
12
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1230117 M23 in-line connector 1620157 CA-12P1N8A90DN Silver Phoenix Contact Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1230117 M23 in-line connector 1620157 CA-12P1N8A90DN Silver Phoenix Contact Content: 1 pc(s)
Description
Compatible with against connectors with SPEEDCON or M23 Standard knurled nut.
With contact carrier, without contacts.
With SPEEDCON-locking.
Shielded
This text is machine translated.
With contact carrier, without contacts.
With SPEEDCON-locking.
Shielded
This text is machine translated.
Hints
Special order, no right of withdrawal.

























