• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Magic Vac ACO1024 Vacuum seal bag BPA-free (W x H) 20 cm x 30 cm

EAN:
Part number:
Item no:
1/2
Fast track dispatch on Fri 23 Oct

9 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Set(s) available
14-day return policy included

Highlights & Details

50 bags 20 x 30 cm with label

  • Suitable for vacuum cooking in oven with steam or water
  • BPA free
  • Make food more durable
  • With pre-printed label

Technical specifications

Factory colour

Transparent

Product type

Vacuum seal bag

Material

Plastic

Kitchen appliances features

BPA-free

Dim

(W x H) 20 cm x 30 cm

Content

50 pc(s)

Width

20 cm

Height

30 cm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2898049 Magic Vac ACO1024 Vacuum seal bag BPA-free (W x H) 20 cm x 30 cm

Description

50 pouch, 20 x 30 cm with label.

This text is machine translated.

Scope of delivery

  • 50 pouch with label

What kind of Heat Sealers are you looking for?

More interesting products

(*All information is plus legal VAT)