• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Magic Vac ACP1115 GASTRONORM 18.9 l Vacuum container with lid (W x H x D) 530 x 150 x 325 mm

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 345.00 / piece)
€ 345.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gasoline standard vacuum container 18.9 l

  • Make food more durable
  • Made entirely of INOX steel AISI 304
  • 1/1 format
  • Strong container for professional use

Technical specifications

Product type

Vacuum container

Material

INOX

Steel

Kitchen appliances features

with lid

Dim

(W x H x D) 530 x 150 x 325 mm

Content

1 pc(s)

Width

530 mm

Height

150 mm

Depth

325 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2898040 Magic Vac ACP1115 GASTRONORM 18.9 l Vacuum container with lid (W x H x D) 530 x 150 x 325 mm

Description

Strong container for professional use equipped with lid.

This text is machine translated.

Features

  • Steel structure double-strengthened against deformation fenomens
  • Smooth edges for a perfect adrenal of cover and shell to ensure the support of the lid
  • Cover with patented sealing and made from poisonous silicone, laid on the inside diameter and washable in the dishwasher
  • Patented and removable folding valve, easy to clean, washable in dishwasher
  • Rust-proof product subjected to a specific heat treatment (1000 C).

Scope of delivery

  • Container with lid

What kind of Heat Sealers are you looking for?

More interesting products

(*All information is plus legal VAT)