• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 122D16-0 Cylinder

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cylinder

Content

1 pc(s)

Width

46 mm

Height

58 mm

Length

340 mm

Weight

1123 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3432272 Makita 122D16-0 Cylinder

Description

Closed cylinder for 400 g cartridges, hose bags or direct filling

This text is machine translated.

What kind of Grease Guns, Lubrication are you looking for?

More interesting products

(*All information is plus legal VAT)