• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 163467-4 163467-4 Tool case lock (L x W x H) 70 x 70 x 19 mm

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tool case lock

Width

70 mm

Height

19 mm

Length

70 mm

Dim

(L x W x H) 70 x 70 x 19 mm

Weight

45 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3431577 Makita 163467-4 163467-4 Tool case lock (L x W x H) 70 x 70 x 19 mm

Description

Makita case closure 163467-4.

This text is machine translated.

What kind of Transport Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)