• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 1911T5-8 1911T5-8 Bag holder

EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bag holder

Content

1 pc(s)

Width

71 mm

Height

71 mm

Length

370 mm

Weight

895 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3432350 Makita 1911T5-8 1911T5-8 Bag holder

Description

Accessories for the battery-operated cartridge gun, in order to process silicon bags. 400 ml.

This text is machine translated.

What kind of Grease Guns, Lubrication are you looking for?

More interesting products

(*All information is plus legal VAT)