• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 191G39-7 191G39-7 Guide rail

EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Chain thickness 0,050"
  • Nominal length 380 mm
  • Track length 15" / 38 cm
  • Groove width 1.3 mm
  • 0,325" pitch
  • Driving unit number: 64
Product type

Guide rail

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3350128 Makita 191G39-7 191G39-7 Guide rail

Description

Star rails with 38 cm length and guide star
The 38 cm long star rail has a riveted 10-toothed reversing star on the tip. The track groove width is 1.3 mm and is suitable for chains with a division of 0,325". For chain saws with K041 mounting

This text is machine translated.

What kind of Chainsaw & Branch Pruner Spares are you looking for?

More interesting products

(*All information is plus legal VAT)