• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 191G50-9 191G50-9 Guide rail

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Chain thickness 0,058"
  • Nominal length 380 mm
  • Track length 15" / 38 cm
  • Groove width 1.5 mm
  • 3/8" pitch
Product type

Guide rail

Technology

Li-ion

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3349900 Makita 191G50-9 191G50-9 Guide rail

Description

Star rail with 38 cm length and guide star
The 38 cm long star rail has a riveted 11-toothed reversing star on the tip. The track groove width is 1.5 mm and is suitable for chains with a division of 3/8". For chain saws with K095 mounting

This text is machine translated.

What kind of Chainsaw & Branch Pruner Spares are you looking for?

More interesting products

(*All information is plus legal VAT)