• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 191G95-7 191G95-7 Saw chain lubricant

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • File diameter 4.0 mm
  • Chain thickness 0,050"
  • Track length 6" / 15 cm
  • Groove width 1.3 mm
  • 1/4" pitch
  • Driving unit number: 42
Product type

Saw chain lubricant

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3349755 Makita 191G95-7 191G95-7 Saw chain lubricant

Description

Robust saw chain with fine cut pattern, Ideal also for carving work
Saw chain for saw rails with 11.5 cm length, a rail groove width of 1.3 mm and a 1/4" pitch. With micro half chisels and the 1/4" pitch, the saw chain produces a very clean cutting pattern, perfectly suited for carving work.

This text is machine translated.

What kind of Chainsaw & Branch Pruner Spares are you looking for?

More interesting products

(*All information is plus legal VAT)