• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 191H01-8 191H01-8 Saw chain lubricant

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • File diameter 4.5 mm
  • Chain thickness 0,043"
  • Track length 12" / 30 cm
  • Groove width 1.1 mm
  • 3/8" pitch
  • Driving unit number: 46
Product type

Saw chain lubricant

Weight

0.1370 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3349595 Makita 191H01-8 191H01-8 Saw chain lubricant

Description

Saw chain with low recoil, the narrow groove width of 1.1 mm increases efficiency
Saw chain for saw rails with 30 cm length, a rail groove width of 1.1 mm and a 3/8" pitch. With the double cutting edges on the "Chamfer" half-chisel cutting edges and the 3/8" division, the saw chain produces a rough cut pattern, is durable and quite simple to file.

This text is machine translated.

What kind of Chainsaw & Branch Pruner Spares are you looking for?

More interesting products

(*All information is plus legal VAT)