• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 191H48-2 191H48-2 Saw chain lubricant

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • File diameter 5.5 mm
  • Chain thickness 0,058"
  • Track length 14" / 15" / 35 / 38 cm
  • Groove width 1.5 mm
  • 3/8" pitch
  • Driving unit number: 56
Product type

Saw chain lubricant

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3349854 Makita 191H48-2 191H48-2 Saw chain lubricant

Description

Ideal for professional wood cutters, low vibration and top performance thanks to the full chisel cutting
Saw chain for saw rails with 38 cm length, a rail groove width of 1.5 mm and a 3/8" pitch. With the full chisels and offset design of the depth limiters, the chain offers a smoother cut. For saw sizes of 50-100 cc.

This text is machine translated.

What kind of Chainsaw & Branch Pruner Spares are you looking for?

More interesting products

(*All information is plus legal VAT)