• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 191K37-5 191K37-5 Strap

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

Strap

Dim

(L x W x H) 450 cm x 300 mm x 250 mm

Weight

0.5800 kg

Length

450 cm

Depth

450 mm

Height

250 mm

Width

300 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2631874 Makita 191K37-5 191K37-5 Strap

Description

We put on a backpack and attach it with a clip in front of the chest. The shoulder straps are adjustable in length. The battery-operated power buttons are clamped in the hook, a fuse on the hook prevents them from jumping out of the hook.

This text is machine translated.

What kind of Chainsaw & Branch Pruner Spares are you looking for?

More interesting products

(*All information is plus legal VAT)