• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 191X03-0 191X03-0 Guide bar

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Star rail 45cm 1.1mm .325"

  • High strength of the track bodyPerformance-optimized rail tip

Technical specifications

  • Driving unit number: 700,325" pitchGroove width 1.1 mm
Product type

Guide bar

Suitable for

Makita

Length

450 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2793429 Makita 191X03-0 191X03-0 Guide bar

Description

The 45 cm long 80TXL saw bar has a riveted away guide star on the tip. The groove width is 1.1 mm and is suitable for 80TXL saw chains with a division of 0,325". The saw rail offers a high durability as well as a precise guide of the saw chain.

This text is machine translated.

What kind of Chainsaw & Branch Pruner Spares are you looking for?

More interesting products

(*All information is plus legal VAT)