• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 303560100N Blade protector

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Blade protector

Dim

(L x W x H) 581 x 66 x 22 mm

Weight

78 g

Height

22 mm

Length

581 mm

Width

66 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434822 Makita 303560100N Blade protector

Description

Suitable for petrol hedge trimmers HT2249D, HTR4900, HTR4901

This text is machine translated.

What kind of Grass & Hedge Trimmers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)