• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 782033-4 782033-4 Multifunction key

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Multifunction key

Dim

(L x W x H) 160 x 50 x 23 mm

Weight

97 g

Length

160 mm

Height

23 mm

Width

50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434886 Makita 782033-4 782033-4 Multifunction key

Description

Makita combination wrench SW13/19 782033-4.

This text is machine translated.

What kind of Chainsaw & Branch Pruner Spares are you looking for?

More interesting products

(*All information is plus legal VAT)